Reference Only

TC75W73FU,RF(CT

New Product
Analog Comparators Dual Comparator (CMOS), 1.8 V - 5.5 V, SOT-505 (SM8).

Manufacturer:

Mfr Part:
TC75W73FU,RF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSM-8
Number of Channels2 Channel
Output TypeOpen Drain
TypeGeneral Purpose
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Operating Supply Current450 uA
Vos - Input Offset Voltage17 mV
Ib - Input Bias Current196 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
CMRR - Common Mode Rejection Ratio39 dB
Input TypeRail-to-Rail
Ios - Input Offset Current192 nA
PSRR - Power Supply Rejection Ratio70 dB
Pd - Power Dissipation250 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
Propagation Delay Time45 ns
ShutdownNo Shutdown
SubcategoryAmplifier ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.478$1,434.00
$0.466$2,796.00
Need more?