Reference Only
TC75W71FU,RF(CT
New Product
Analog Comparators Dual Comparator (CMOS), 1.8 V to 5.5 V, SOT-505 (SM8).
Datasheet
TC75W71FU,RF(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Analog Comparators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-505-8 | |
| Number of Channels | 2 Channel | |
| Output Type | Push-Pull | |
| Comparator Type | General Purpose | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 497 uA | |
| Vos - Input Offset Voltage | 3 mV | |
| Ib - Input Bias Current | 196 nA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| CMRR - Common Mode Rejection Ratio | 43 dB | |
| Input Type | Rail to Rail | |
| Ios - Input Offset Current | 192 nA | |
| PSRR - Power Supply Rejection Ratio | 70 dB | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Propagation Delay Time | 45 ns | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.478 | $1,434.00 | |
| $0.466 | $2,796.00 |
Need more?