Reference Only
TC75W58FK,LF
Analog Comparators CMOS Comparator.
Datasheet
TC75W58FK,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Analog Comparators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-P-0.50A-8 | |
| Number of Channels | 2 Channel | |
| Output Type | Open Drain | |
| Response Time | 190 ns | |
| Comparator Type | General Purpose | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 7 V | |
| Operating Supply Current | 22 uA | |
| Vos - Input Offset Voltage | 1 mV | |
| Ib - Input Bias Current | 1 pA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC75W58 | |
| Packaging | Reel | |
| Ios - Input Offset Current | 1 pA | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Propagation Delay Time | 800 ns | |
| Subcategory | Amplifier ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.238 | $714.00 | |
| $0.231 | $1,386.00 |
Need more?