Reference Only
TC75W57FU(TE12L,F)
Analog Comparators CMOS type Op Amp SM8 1.8V to 7V.
Datasheet
TC75W57FU(TE12L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Analog Comparators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-P-0.65-8 | |
| Number of Channels | 2 Channel | |
| Output Type | Push-Pull | |
| Response Time | 11 ns | |
| Type | General Purpose | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 7 V | |
| Operating Supply Current | 440 uA | |
| Output Current per Channel | 25 mA | |
| Vos - Input Offset Voltage | 7 mV | |
| Ib - Input Bias Current | 1 pA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC75W57 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Propagation Delay Time | 140 ns | |
| Subcategory | Amplifier ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $738.00 |
Need more?