Reference Only

TC75W54FK(TE85L,F)

Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
TC75W54FK(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product900 kHz
SR - Slew Rate700 mV/us
Vos - Input Offset Voltage2 mV
Ib - Input Bias Current1 pA
Supply Voltage - Max3.5 V, 7 V, 7 V
Supply Voltage - Min900 mV, 900 mV, 1.8 V
Operating Supply Current200 uA
Output Current per Channel700 uA
CMRR - Common Mode Rejection Ratio70 dB
Package / CaseSSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Amplifier TypeGeneral Purpose Amplifier
Maximum Dual Supply Voltage7 V
Minimum Dual Supply Voltage900 mV
Output TypeCMOS
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.234$702.00
$0.232$1,392.00
Need more?
Contact Us