Reference Only

TC75W51FU(TE12L,F)

Operational Amplifiers - Op Amps DUAL OP AMP LOGIC.

Manufacturer:

Mfr Part:
TC75W51FU(TE12L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOperational Amplifiers - Op Amps
ProductOperational Amplifiers
Mounting StyleSMD/SMT
SeriesTC75W51
PackagingReel
CMRR - Common Mode Rejection Ratio55 dB
Ib - Input Bias Current1 pA
Maximum Dual Supply Voltage+/- 3.5 V
Maximum Operating Temperature+ 85 C
Minimum Dual Supply Voltage+/- 750 mV
Minimum Operating Temperature- 40 C
Number of Channels2 Channel
Operating Supply Current400 uA
Package / CaseSSOP-8
Product TypeOp Amps - Operational Amplifiers
SR - Slew Rate500 mV/us
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Supply Voltage - Max7 V, +/- 3.5 V
Supply Voltage - Min1.5 V, +/- 750 mV
TechnologyCMOS
Vos - Input Offset Voltage10 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.314$942.00
$0.277$1,662.00
Need more?
Contact Us