Reference Only
TC75W51FK(TE85L,F)
Operational Amplifiers - Op Amps CMOS type Op Amp US8 1.8V to 7V.
Datasheet
TC75W51FK(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 600 kHz | |
| SR - Slew Rate | 500 mV/us | |
| Vos - Input Offset Voltage | 2 mV | |
| Ib - Input Bias Current | 1 pA | |
| Supply Voltage - Max | 7 V | |
| Supply Voltage - Min | 1.5 V | |
| Operating Supply Current | 120 uA | |
| Output Current per Channel | 25 mA | |
| CMRR - Common Mode Rejection Ratio | 55 dB | |
| Package / Case | SSOP-8 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC75W51 | |
| Packaging | Reel | |
| Amplifier Type | Linear Operational Amplifier | |
| Maximum Dual Supply Voltage | 3.5 V | |
| Minimum Dual Supply Voltage | 750 mV | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Voltage Gain dB | 70 dB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $681.00 | |
| $0.226 | $1,356.00 |
Need more?