Reference Only
TC75S60FU(TE85L,F)
End of Life
Operational Amplifiers - Op Amps SINGLE OP AMP LOGIC
Datasheet
TC75S60FU(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Operational Amplifiers - Op Amps | |
| Product | Operational Amplifiers | |
| Packaging | Reel | |
| CMRR - Common Mode Rejection Ratio | 54 dB | |
| Ib - Input Bias Current | 1 pA | |
| Maximum Dual Supply Voltage | +/- 3.5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Dual Supply Voltage | +/- 900 mV | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Operating Supply Current | 500 uA | |
| Package / Case | TSSOP-5 | |
| Product Type | Op Amps - Operational Amplifiers | |
| SR - Slew Rate | 5.1 V/us | |
| Series | TC75S60 | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Supply Voltage - Max | 7 V, +/- 3.5 V | |
| Supply Voltage - Min | 1.8 V, +/- 900 mV | |
| Technology | CMOS | |
| Vos - Input Offset Voltage | 7 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?