Reference Only

TC75S58FTE85LF

Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V.

Manufacturer:

Mfr Part:
TC75S58FTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSSOP-P-0.95-5
Number of Channels1 Channel
Output TypeOpen Drain
Response Time6 ns
Comparator TypeGeneral Purpose
Supply Voltage - Min1.8 V
Supply Voltage - Max7 V
Operating Supply Current22 uA
Ib - Input Bias Current1 pA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTC75S58
PackagingReel
Pd - Power Dissipation200 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
SubcategoryAmplifier ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.122$366.00
Need more?
Contact Us