Reference Only

TC75S57F,LF

Analog Comparators CMOS Comparator.

Manufacturer:

Mfr Part:
TC75S57F,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSSOP-P-0.95-5
Number of Channels1 Channel
Output TypePush-Pull
Response Time11 ns
TypeGeneral Purpose
Supply Voltage - Min1.8 V
Supply Voltage - Max7 V
Operating Supply Current110 uA
Output Current per Channel25 mA
Vos - Input Offset Voltage7 mV
Ib - Input Bias Current1 pA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTC75S57
PackagingReel
Ios - Input Offset Current1 pA
Pd - Power Dissipation200 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
Propagation Delay Time140 ns
SubcategoryAmplifier ICs
Vcm - Common Mode Voltage4.1 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.145$435.00
$0.14$840.00
Need more?