Reference Only

TC75S55FU(TE85L,F)

Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V.

Manufacturer:

Mfr Part:
TC75S55FU(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product160 kHz
SR - Slew Rate80 mV/us
Vos - Input Offset Voltage2 mV
Ib - Input Bias Current1 pA
Supply Voltage - Max7 V
Supply Voltage - Min1.8 V
Operating Supply Current10 uA
Output Current per Channel450 uA
CMRR - Common Mode Rejection Ratio60 dB
Package / CaseSSOP-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTC75S55
PackagingReel
Amplifier TypeLinear Operational Amplifier
Maximum Dual Supply Voltage3.5 V
Minimum Dual Supply Voltage900 mV
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.147$441.00
$0.142$852.00
Need more?