Reference Only
TC75S55F(TE85L,F)
Operational Amplifiers - Op Amps SINGLE OP AMP LOGIC.
Datasheet
TC75S55F(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 1 Channel | |
| SR - Slew Rate | 80 mV/us | |
| Vos - Input Offset Voltage | 10 mV | |
| Ib - Input Bias Current | 1 pA | |
| Supply Voltage - Max | 3.5 V, 7 V | |
| Supply Voltage - Min | 900 mV, 1.8 V | |
| Operating Supply Current | 20 uA | |
| Output Current per Channel | 450 uA | |
| CMRR - Common Mode Rejection Ratio | 60 dB | |
| Package / Case | SOT-25-5 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC75S55 | |
| Packaging | Reel | |
| Maximum Dual Supply Voltage | 3.5 V | |
| Minimum Dual Supply Voltage | 900 mV | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Technology | CMOS | |
| Voltage Gain dB | 70 dB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---