Reference Only

TC75S51FETE85LF

End of Life
Operational Amplifiers - Op Amps SINGLE OP AMP LOGIC

Manufacturer:

Mfr Part:
TC75S51FETE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product600 kHz
SR - Slew Rate500 mV/us
Vos - Input Offset Voltage10 mV
Ib - Input Bias Current1 pA
Supply Voltage - Max7 V, +/- 3.5 V
Supply Voltage - Min1.5 V, +/- 750 mV
Operating Supply Current200 uA
CMRR - Common Mode Rejection Ratio55 dB
Package / CaseSON-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTC75S51
PackagingReel
Maximum Dual Supply Voltage+/- 3.5 V
Minimum Dual Supply Voltage+/- 750 mV
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TechnologyCMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?