Reference Only
TC75S101FU(TE85L,F
Obsolete
Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.5V to 5.5V
Datasheet
TC75S101FU(TE85L,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Operational Amplifiers - Op Amps | |
| Product | Operational Amplifiers | |
| Package / Case | SSOP-5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC75S101 | |
| Packaging | Reel | |
| Amplifier Type | Linear Operational Amplifier | |
| CMRR - Common Mode Rejection Ratio | 50 dB | |
| Ib - Input Bias Current | 100 fA | |
| Maximum Dual Supply Voltage | +/- 2.75 V | |
| Minimum Dual Supply Voltage | +/- 750 mV | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Operating Supply Current | 57 uA | |
| Output Current per Channel | 1.5 mA | |
| Product Type | Op Amps - Operational Amplifiers | |
| SR - Slew Rate | 150 mV/us | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Supply Voltage - Max | 5.5 V, +/- 2.75 V | |
| Supply Voltage - Min | 1.5 V, +/- 750 mV | |
| Vos - Input Offset Voltage | 1.2 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?