TC74VHC574FT Toshiba

TC74VHC574FT

Obsolete
Flip Flops Octal Flip-Flop Tri-State

Manufacturer:

Mfr Part:
TC74VHC574FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyVHC
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseTSSOP-20
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time16.7 ns
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height1 mm
Length6.5 mm
Number of Channels8 Channel
Number of Input Lines8
Number of Output Lines8
Peak Solder Temperature+ 260 C
Pin Count20
Product TypeFlip Flops
Quiescent Current4 uA
SeriesTC74VHC574
SubcategoryLogic ICs
Width4.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?