TC74VHC574F Toshiba

TC74VHC574F

Flip Flops Octal Flip-Flop Tri-State

Manufacturer:

Mfr Part:
TC74VHC574F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyVHC
Number of Circuits1 Circuit
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time16.7 ns
High Level Output Current- 8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.5 mm
Length12.8 mm
Number of Input Lines8
Number of Output Lines8
Product TypeFlip Flops
SeriesTC74VHC574
SubcategoryLogic ICs
Width5.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?