Reference Only
TC74VHC373FK(EL,K)
Latches CMOS Logic IC 8mA 5.5V 5ns.
Datasheet
TC74VHC373FK(EL,K) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Latches | |
| Logic Type | CMOS | |
| Logic Family | VHC | |
| Number of Circuits | 8 Circuit | |
| Number of Output Lines | 8 Line | |
| Package / Case | VSSOP-20 | |
| Polarity | Non-Inverting | |
| Propagation Delay Time | 5 ns | |
| Low Level Output Current | 8 mA | |
| High Level Output Current | - 8 mA | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Number of Channels | 8 Channel | |
| Number of Input Lines | 8 Line | |
| Operating Supply Current | 4 uA | |
| Pin Count | 20 | |
| Product Type | Latches | |
| Series | TC74VHC373FK | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 40 uA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.34 | $850.00 | |
| $0.331 | $1,655.00 |
Need more?