TC74VHC273FT Toshiba

TC74VHC273FT

Obsolete
Flip Flops

Manufacturer:

Mfr Part:
TC74VHC273FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyVHC
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseTSSOP-20
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time17.1 ns
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height1 mm
Length6.5 mm
Number of Channels8 Channel
Number of Input Lines8
Number of Output Lines8
Product TypeFlip Flops
Quiescent Current4 uA
Reset TypeMaster Reset
SeriesTC74VHC273
SubcategoryLogic ICs
Width4.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?