TC74VHC245FK Toshiba

TC74VHC245FK

Bus Transceivers Octal BUS Transceiver

Manufacturer:

Mfr Part:
TC74VHC245FK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyVHC
Number of Circuits8 Circuit
Propagation Delay Time11.9 ns
Package / CaseVSSOP-20
Input LevelCMOS
Output LevelCMOS
Low Level Output Current8 mA
High Level Output Current- 8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
FunctionBus Transceiver
Number of Channels8 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
SeriesTC74VHC245
SubcategoryLogic ICs
Supply Current - Max4 uA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?