Reference Only
TC74VHC221AFK(EL,K
Monostable Multivibrator .
Datasheet
TC74VHC221AFK(EL,K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Monostable Multivibrator | |
| Logic Type | Monostable Multivibrator | |
| Logic Family | 74VHC | |
| Elements per Chip | 2 Element | |
| Propagation Delay Time | 8.1 ns | |
| Package / Case | SOP-16 | |
| Supply Current - Max | 50 mA | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 5.5 V | |
| Low Level Output Current | 8 mA | |
| High Level Output Current | - 8 mA | |
| Pd - Power Dissipation | 180 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Voltage | 2 V to 5.5 V | |
| Product Type | Monostable Multivibrator | |
| Series | TC74VHC221AFK | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $720.00 | |
| $0.28 | $1,400.00 |
Need more?