TC74VHC165FN(ELF,M Toshiba

TC74VHC165FN(ELF,M

Obsolete
Counter Shift Registers 8-Bit Shift Register Prl-in Srl-out

Manufacturer:

Mfr Part:
TC74VHC165FN(ELF,M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryCounter Shift Registers
Counting SequenceSerial/Parallel to Serial
FunctionShift Register
Logic FamilyVHC
Logic TypeCMOS
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Bits8 bit
Number of Circuits1 Circuit
Number of Input Lines9
Number of Output Lines1
Operating Supply Voltage2.5 V, 3.3 V, 5 V
PackagingReel
Package / CaseSOP-16
Product TypeCounter Shift Registers
Propagation Delay Time18.9 ns, 11.9 ns
SeriesTC74VHC165
SubcategoryLogic ICs
Supply Voltage - Max2.5 V, 3.3 V, 5 V
Supply Voltage - Min2.5 V, 3.3 V, 5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?