Reference Only
TC74VHC165FK(EL,K)
Counter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V.
Datasheet
TC74VHC165FK(EL,K) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Counter Shift Registers | |
| Counting Sequence | Serial/Parallel to Serial | |
| Number of Circuits | 1 Circuit | |
| Number of Bits | 8 bit | |
| Package / Case | VSSOP-16 | |
| Logic Family | VHC | |
| Logic Type | CMOS | |
| Number of Input Lines | 9 | |
| Propagation Delay Time | 18.9 ns, 11.9 ns | |
| Supply Voltage - Min | 2.5 V, 3.3 V, 5 V | |
| Supply Voltage - Max | 2.5 V, 3.3 V, 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Function | Shift Register | |
| Mounting Style | SMD/SMT | |
| Number of Output Lines | 1 | |
| Operating Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Product Type | Counter Shift Registers | |
| Series | TC74VHC165 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $567.50 | |
| $0.215 | $1,075.00 |
Need more?