TC74VHC08FK Toshiba

TC74VHC08FK

Obsolete
Logic Gates Quad 2-Input

Manufacturer:

Mfr Part:
TC74VHC08FK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionAND
Number of Gates4 Gate
Logic FamilyVHC
Number of Input Lines2 Input
Package / CaseVSSOP-14
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time4.3 ns
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Height0.8 mm
Length4 mm
Logic TypeCMOS
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC74VHC08
SubcategoryLogic ICs
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?