Reference Only

TC74VCX541FTEL

Buffers & Line Drivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V.

Manufacturer:

Mfr Part:
TC74VCX541FTEL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyVCX
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityNon-Inverting
High Level Output Current- 24 mA
Low Level Output Current24 mA
Quiescent Current20 uA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Operating Supply Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeBuffers & Line Drivers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.149$298.00
$0.145$580.00
Need more?