Reference Only

TC74VCX245FTEL

Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V.

Manufacturer:

Mfr Part:
TC74VCX245FTEL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Output Type3-State
Logic Family74VCX
Number of Circuits1 Circuit
Propagation Delay Time3.5 ns
Package / CaseTSSOP-20
Input LevelCMOS
Output LevelCMOS
Low Level Output Current24 mA
High Level Output Current- 24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels8 Channel
Operating Supply Current20 uA
Pd - Power Dissipation180 mW
PolarityNon-Inverting
Product TypeBus Transceivers
ProductBus Transceivers
SubcategoryLogic ICs
Supply Current - Max20 uA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.181$362.00
Need more?