Reference Only
TC74VCX164245(EL,F
Bus Transceivers 16-Bit 3-State Trans 3.6V -300mA CMOS.
Datasheet
TC74VCX164245(EL,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bus Transceivers | |
| Logic Family | VCX | |
| Package / Case | TSSOP-48 | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Bus Transceivers | |
| Series | TC74VCX164245 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.516 | $516.00 | |
| $0.492 | $984.00 | |
| $0.484 | $2,420.00 |
Need more?