TC74LVX86FTELM Toshiba

TC74LVX86FTELM

End of Life
Logic Gates Quad Exclusive OR 5.8ns VCC 3.3V 2uA

Manufacturer:

Mfr Part:
TC74LVX86FTELM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionXOR
Number of Gates4 Gate
Logic FamilyLVX
Number of Input Lines2 Input
Package / CaseTSSOP-14
Number of Output Lines1 Output
Low Level Output Current4 mA
High Level Output Current- 4 mA
Propagation Delay Time8.3 ns
Supply Voltage - Min2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height1 mm
Length5 mm
Logic TypeCMOS
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC74LVX86
SubcategoryLogic ICs
Width4.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?