TC74LCX540F Toshiba

TC74LCX540F

Buffers & Line Drivers Lo-Volt Buffer Inverted

Manufacturer:

Mfr Part:
TC74LCX540F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyLCX
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityInverting
Package / CaseSOP-20
High Level Output Current- 24 mA
Low Level Output Current24 mA
Quiescent Current10 uA
Supply Voltage - Min2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels8 Channel
Output Type3-State
Pin Count20
Product TypeBuffers & Line Drivers
Propagation Delay Time7.5 ns at 2.7 V
SeriesTC74LCX540
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?