TC74LCX125FT(EK2,M Toshiba

TC74LCX125FT(EK2,M

Obsolete
Buffers & Line Drivers Lo-Volt Buffer

Manufacturer:

Mfr Part:
TC74LCX125FT(EK2,M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyLCX
Number of Input Lines4 Input
Number of Output Lines4 Output
PolarityNon-Inverting
Package / CaseTSSOP-14
High Level Output Current- 24 mA
Low Level Output Current24 mA
Quiescent Current10 uA
Supply Voltage - Min- 500 mV
Supply Voltage - Max7 V
Operating Supply Current10 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeQuad Bus Buffer (3-State)
Number of Channels16 Channel
Output Type3-State
Pd - Power Dissipation180 mW
Pin Count14
Product TypeBuffers & Line Drivers
Propagation Delay Time6 ns
SeriesTC74LCX125
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?