
TC74HC595AFN(ELF,M
Obsolete
Counter Shift Registers 8-Bit Register/Latch
Datasheet
TC74HC595AFN(ELF,M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Counter Shift Registers | |
| Counting Sequence | Serial to Serial/Parallel | |
| Function | Shift Register | |
| Logic Family | HC | |
| Logic Type | CMOS | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Bits | 8 bit | |
| Number of Circuits | 1 Circuit | |
| Number of Input Lines | 1 | |
| Number of Output Lines | 9 | |
| Operating Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Output Type | 3-State | |
| Packaging | Reel | |
| Package / Case | SOL-16 | |
| Product Type | Counter Shift Registers | |
| Propagation Delay Time | 190 ns, 38 ns, 32 ns | |
| Series | TC74HC595 | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 2.5 V, 3.3 V, 5 V | |
| Supply Voltage - Min | 2.5 V, 3.3 V, 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?