Reference Only

TC74HC595AF(EL,F)

Counter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V.

Manufacturer:

Mfr Part:
TC74HC595AF(EL,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryCounter Shift Registers
Counting SequenceSerial to Serial/Parallel
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseSOP-16
Logic FamilyHC
Logic TypeCMOS
Number of Input Lines1
Output Type3-State
Propagation Delay Time190 ns, 38 ns, 32 ns
Supply Voltage - Min2.5 V, 3.3 V, 5 V
Supply Voltage - Max2.5 V, 3.3 V, 5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
FunctionShift Register
Number of Output Lines9
Operating Supply Voltage2.5 V, 3.3 V, 5 V
Product TypeCounter Shift Registers
SeriesTC74HC595
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.419$838.00
$0.408$1,632.00
Need more?