Reference Only

TC74HC573AF(EL,F)

Latches CMOS Logic IC 13ns 6mA 2.0 to 6.0V.

Manufacturer:

Mfr Part:
TC74HC573AF(EL,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLatches
Logic TypeCMOS
Logic FamilyHC
Number of Circuits1 Circuit
Number of Output Lines8 Line
Package / CaseSOP-20
PolarityNon-Inverting
Propagation Delay Time150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
Quiescent Current4 uA
Low Level Output Current32 mA
High Level Output Current- 7.8 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels8 Channel
Number of Input Lines8 Line
Operating Supply Current4 uA
Product TypeLatches
SeriesTC74HC573
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.492$984.00
$0.48$1,920.00
Need more?