Reference Only
TC74HC4538AF-ELF
Monostable Multivibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V.
Datasheet
TC74HC4538AF-ELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Monostable Multivibrator | |
| Logic Family | HC | |
| Package / Case | SOP-16 | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Monostable Multivibrator | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.241 | $482.00 | |
| $0.233 | $932.00 |
Need more?