TC74HC423AP Toshiba

TC74HC423AP

Monostable Multivibrator Dual Monostable Multivibrator, DIP16.

Manufacturer:

Mfr Part:
TC74HC423AP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Logic FamilyHC
Elements per Chip2 Element
Propagation Delay Time210 ns, 42 ns, 36 ns
Package / CasePDIP-16
Supply Current - Max4 uA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
PackagingTube
Operating Supply Voltage2.5 V, 3.3 V, 5 V
Product TypeMonostable Multivibrator
SeriesTC74HC423
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.666$16.65
$0.586$58.60
$0.547$136.75
$0.524$262.00
$0.507$507.00
$0.485$1,212.50
$0.473$2,365.00
Need more?