Reference Only

TC74HC4050AFTEL

Buffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V.

Manufacturer:

Mfr Part:
TC74HC4050AFTEL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyHC
Number of Input Lines6 Input
Number of Output Lines6 Output
PolarityNon-Inverting
Package / CaseTSSOP-16
High Level Output Current- 7.8 mA
Low Level Output Current7.8 mA
Quiescent Current1 uA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Operating Supply Current1 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels6 Channel
Pd - Power Dissipation180 mW
Product TypeBuffers & Line Drivers
Propagation Delay Time9 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.176$352.00
$0.171$684.00
Need more?
Contact Us