Reference Only

TC74HC165AF(EL,F)

Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V.

Manufacturer:

Mfr Part:
TC74HC165AF(EL,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryCounter Shift Registers
Counter TypeParallel Load Shift
Counting SequenceSerial/Parallel to Serial
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseSOP-16
Logic FamilyHC
Logic TypeCMOS
Number of Input Lines8
Output TypeSerial
Propagation Delay Time15 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
FunctionShift Register
High Level Output Current- 5.2 mA
Input TypeSerial / Parallel
Low Level Output Current5.2 mA
Mounting StyleSMD/SMT
Number of Output Lines1
Operating Supply Voltage2 V to 6 V
Product TypeCounter Shift Registers
ProductShift Registers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.425$850.00
$0.414$1,656.00
Need more?