Reference Only
TC74HC157AP(F)
Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 10ns 4mA 2.0 to 6.0V.
Datasheet
TC74HC157AP(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Logic Family | HC | |
| Packaging | Reel | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Series | TC74HC157 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.402 | $10.05 | |
| $0.379 | $37.90 | |
| $0.365 | $91.25 | |
| $0.357 | $178.50 | |
| $0.35 | $350.00 | |
| $0.343 | $857.50 | |
| $0.338 | $1,690.00 |
Need more?