Reference Only
TC74ACT574FTEL
Flip Flops CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V.
Datasheet
TC74ACT574FTEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Flip Flops | |
| Logic Type | CMOS | |
| Logic Family | 74ACT | |
| Number of Circuits | 1 Circuit | |
| Output Type | 3-State | |
| Package / Case | TSSOP-20 | |
| Input Type | Clock | |
| Polarity | Non-Inverting | |
| Propagation Delay Time | 6.2 ns | |
| High Level Output Current | - 75 mA | |
| Low Level Output Current | 75 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Maximum Clock Frequency | 180 MHz | |
| Number of Input Lines | 8 | |
| Number of Output Lines | 8 | |
| Product Type | Flip Flops | |
| Series | TC74ACT574 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.187 | $374.00 | |
| $0.181 | $724.00 |
Need more?