Reference Only
TC74ACT573P(F)
Latches CMOS Logic IC 5.5ns 24mA 4.5 to 5.5V.
Datasheet
TC74ACT573P(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Latches | |
| Logic Family | ACT | |
| Package / Case | DIP-20 | |
| Packaging | Tube | |
| Mounting Style | Through Hole | |
| Product Type | Latches | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $13.46 | |
| $0.598 | $155.48 | |
| $0.585 | $292.50 | |
| $0.576 | $576.00 | |
| $0.56 | $1,400.00 | |
| $0.546 | $2,730.00 |
Need more?