Reference Only
TC74ACT04P(F)
Inverters CMOS Logic IC 4.6ns 24mA 4.5 to 5.5V.
Datasheet
TC74ACT04P(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Inverters | |
| Logic Family | ACT | |
| Packaging | Reel | |
| Product Type | Inverters | |
| Series | TC74ACT04 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.377 | $9.42 | |
| $0.337 | $33.70 | |
| $0.312 | $78.00 | |
| $0.298 | $149.00 | |
| $0.286 | $286.00 | |
| $0.271 | $677.50 |
Need more?