Reference Only

TC74ACT00P(F)

Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V.

Manufacturer:

Mfr Part:
TC74ACT00P(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates4 Gate
Logic FamilyACT
Number of Input Lines8 Input
Number of Output Lines4 Output
Low Level Output Current24 mA
High Level Output Current- 24 mA
Propagation Delay Time4 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
PackagingReel
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC74ACT00
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.377$9.42
$0.337$33.70
$0.312$78.00
$0.298$149.00
$0.286$286.00
$0.271$677.50
Need more?
Contact Us