Reference Only

TC74AC273FT(EL)

Flip Flops CMOS Logic IC 24mA 5.5V 6.5ns.

Manufacturer:

Mfr Part:
TC74AC273FT(EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyAC
Number of Circuits8 Circuit
Package / CaseTSSOP-20
Input TypeCMOS
PolarityNon-Inverting
Propagation Delay Time6.5 ns
High Level Output Current- 75 mA
Low Level Output Current75 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Maximum Clock Frequency170 MHz
Number of Input Lines8
Number of Output Lines8
Product TypeFlip Flops
SeriesTC74AC273FT
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.408$816.00
$0.397$1,588.00
Need more?