Reference Only
TC74AC244F(EL,F)
Buffers & Line Drivers CMOS Logic IC 4.0ns 24mA 2.0 to 5.5V.
Datasheet
TC74AC244F(EL,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Buffers & Line Drivers | |
| Packaging | Reel | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| High Level Output Current | - 24 mA | |
| Logic Family | AC | |
| Low Level Output Current | 24 mA | |
| Mounting Style | SMD/SMT | |
| Number of Input Lines | 4 Input | |
| Number of Output Lines | 4 Output | |
| Operating Supply Current | 8 uA | |
| Polarity | Non-Inverting | |
| Product Type | Buffers & Line Drivers | |
| Quiescent Current | 8 uA | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative