Reference Only

TC74AC14F(EL,F)

Inverters CMOS Logic IC 5.3ns 24mA 2.0 to 5.5V.

Manufacturer:

Mfr Part:
TC74AC14F(EL,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Number of Circuits6 Circuit
Logic Family74AC
Logic TypeCMOS
Package / CaseSOP-14
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 75 mA
Low Level Output Current75 mA
Product TypeInverters
Propagation Delay Time5.3 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.208$416.00
$0.202$808.00
Need more?