Reference Only

TC62D748CFNAG(CEBH

Obsolete
LED Lighting Driver ICs 16-output constant current LED Drvr 17V

Manufacturer:

Mfr Part:
TC62D748CFNAG(CEBH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLED Lighting Driver ICs
Number of Outputs16 Output
TopologyBoost
Output Current90 mA
Package / CaseSSOP-24
Supply Voltage - Max5 V
Supply Voltage - Min3.3 V
Operating Frequency25 MHz
Output Voltage17 V
SeriesTC62D748
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
FeaturesConstant Current
High Level Output Current- 1 mA
Input Voltage3.3 V to 5 V
Low Level Output Current1 mA
Mounting StyleSMD/SMT
Number of Channels16 Channel
Output TypeConstant Current
Pd - Power Dissipation1.56 W
Product TypeLED Lighting Drivers
ProductConstant Current LED Drivers
SubcategoryDriver ICs
Supply Current - Max8 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?