Reference Only
TC62D722CFNG(EL,BH
Obsolete
LED Lighting Driver ICs 16Output LED Driver 810 bit PWM in IC
Datasheet
TC62D722CFNG(EL,BH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LED Lighting Driver ICs | |
| Series | TC62D722 | |
| Type | LED Display | |
| Packaging | Reel | |
| High Level Output Current | - 1 mA | |
| Input Voltage | 3 V to 5.5 V | |
| Low Level Output Current | 1 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 16 Channel | |
| Number of Outputs | 16 Output | |
| Operating Frequency | 33 MHz | |
| Output Current | 1.5 mA to 90 mA | |
| Output Type | Constant Current | |
| Output Voltage | 17 V | |
| Package / Case | HTSSOP-24 | |
| Pd - Power Dissipation | 2.74 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 7 mA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?