TC4S71FT5LFT Toshiba

TC4S71FT5LFT

Obsolete
Logic Gates 2-Input OR Gate 5Pin Standard

Manufacturer:

Mfr Part:
TC4S71FT5LFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionOR
Number of Gates1 Gate
Logic FamilyS
Number of Input Lines2 Input
Package / CaseSSOP-5
Number of Output Lines1 Output
Low Level Output Current4 mA
High Level Output Current- 4 mA
Supply Voltage - Min3 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height1.1 mm
Length2.9 mm
Logic TypeSingle 2-Input OR Gate
Peak Solder Temperature+ 260 C
Pin Count5
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesTC4S71
SubcategoryLogic ICs
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?