Reference Only
TC4S69F(TE85L,F)
Obsolete
Inverters L-MOS 1 Gate 12mA 25ns 18V
Datasheet
TC4S69F(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Inverters | |
| Series | TC4S69 | |
| Packaging | Reel | |
| High Level Output Current | - 9 mA | |
| Logic Family | S | |
| Logic Type | Inverter | |
| Low Level Output Current | 12 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Circuits | 1 Circuit | |
| Package / Case | SOT-25-5 | |
| Product Type | Inverters | |
| Propagation Delay Time | 200 ns | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?