Reference Only

TC4S584F(T5LUAM,F)x

Inverters

Manufacturer:

Mfr Part:
TC4S584F(T5LUAM,F)x

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Number of Circuits1 Circuit
Logic TypeIverter
Package / CaseSSOP-5
Supply Voltage - Max18 V
Supply Voltage - Min3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
High Level Output Current- 9 mA
Input TypeCMOS
Low Level Output Current15 mA
Product TypeInverters
Propagation Delay Time170 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?