Reference Only

TC4069UBFTELN

Inverters CMOS Logic HEX 0.51mA 25ns 18V.

Manufacturer:

Mfr Part:
TC4069UBFTELN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Number of Circuits6 Circuit
Logic Family4000
Logic TypeHex Inverter
Package / CaseTSSOP-14
Supply Voltage - Max18 V
Supply Voltage - Min3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 9 mA
Input TypeCMOS
Low Level Output Current12 mA
Product TypeInverters
Propagation Delay Time50 ns
SeriesTC4069
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.118$236.00
$0.114$456.00
Need more?